AD8638ARZ-REEL7
Operational Amplifier, 1 Channels, 1.5 MHz, 2 V/µs, 5V to 16V, ± 2.5V to ± 8V, NSOIC, 8 Pins

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD8638ARZ-REEL7Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | Re-Reel60AK7701RL Cut Tape60AK7701 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.150 | $4.15 |
| Total Price | $4.15 | ||
| Quantity | Price |
|---|---|
| 1+ | $4.150 |
| 25+ | $2.890 |
| 50+ | $2.750 |
| 100+ | $2.610 |
| 250+ | $2.470 |
| 500+ | $2.460 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD8638ARZ-REEL7Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | Re-Reel60AK7701RL Cut Tape60AK7701 |
| Technical Datasheet | |
| No. of Channels | 1Channels |
| Gain Bandwidth Product | 1.5MHz |
| Slew Rate Typ | 2V/µs |
| Supply Voltage Range | 5V to 16V, ± 2.5V to ± 8V |
| Supply Voltage Range | 5V to 16V, ± 2.5V to ± 8V |
| IC Case / Package | NSOIC |
| No. of Pins | 8Pins |
| Amplifier Type | Zero Drift |
| Rail to Rail | Rail - Rail Output (RRO) |
| Input Offset Voltage | 3µV |
| Input Bias Current | 1pA |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Amplifier Case Style | NSOIC |
| Automotive Qualification Standard | - |
| Bandwidth | 1.5MHz |
| No. of Amplifiers | 1 Amplifier |
| Slew Rate | 2V/µs |
Product Overview
AD8638 is a single channel, wide bandwidth, auto-zero amplifier. It features rail-to-rail output swing and low noise. This amplifier have very low offset, drift, and bias current. Using the Analog Devices, Inc., topology, this auto-zero amplifier combine low cost with high accuracy and low noise. No external capacitors are required. In addition, it reduces the digital switching noise found in most chopper stabilized amplifiers. Many systems can take advantage of the rail-to-rail output swing provided by the amplifier to maximize signal-to-noise ratio (SNR). It is widely used in application such as pressure and position sensors, strain gauge amplifiers, medical instrumentation, thermocouple amplifiers, automotive sensors, precision references, precision current sensing etc.
- Low offset voltage is 9μV maximum
- Offset drift is 0.04μV/°C maximum
- Single-supply operation is 5V to 16V, dual-supply operation is ±2.5V to ±8V
- High gain is 136dB typ, voltage noise is 1.2μV p-p at (0.1Hz to 10Hz)
- High CMRR is 133dB typ, high PSRR is 143dB typical
- Gain bandwidth is 1.35MHz typ at (RL = 2Kohm, CL = 20pF, AV = 1)
- Very low input bias current is 40pA max
- Low supply current is 1.3mA max, slew rate is 2.5V/μs typ at (RL = 10Kohm, CL = 20pF, AV = 1)
- Operating temperature range is −40°C to +125°C
- Package style is 8-lead SOIC-N
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| No. of Channels | 1Channels |
|---|---|
| Slew Rate Typ | 2V/µs |
| Supply Voltage Range | 5V to 16V, ± 2.5V to ± 8V |
| No. of Pins | 8Pins |
| Rail to Rail | Rail - Rail Output (RRO) |
| Input Bias Current | 1pA |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Amplifier Case Style | NSOIC |
| Bandwidth | 1.5MHz |
| Slew Rate | 2V/µs |
| Gain Bandwidth Product | 1.5MHz |
|---|---|
| Supply Voltage Range | 5V to 16V, ± 2.5V to ± 8V |
| IC Case / Package | NSOIC |
| Amplifier Type | Zero Drift |
| Input Offset Voltage | 3µV |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| No. of Amplifiers | 1 Amplifier |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
