Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD8638ARJZ-REEL7Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel80AK8723RL
Cut Tape80AK8723
Your Part Number
5,257 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.800 | $3.80 |
| Total Price | $3.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.800 |
| 25+ | $2.630 |
| 50+ | $2.500 |
| 100+ | $2.370 |
| 250+ | $2.250 |
| 500+ | $2.230 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD8638ARJZ-REEL7Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel80AK8723RL
Cut Tape80AK8723
No. of Channels1Channels
Gain Bandwidth Product1.5MHz
Slew Rate Typ2V/µs
Supply Voltage Range5V to 16V, ± 2.5V to ± 8V
Supply Voltage Range5V to 16V, ± 2.5V to ± 8V
IC Case / PackageSOT-23
No. of Pins5Pins
Amplifier TypeZero Drift
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage3µV
Input Bias Current1pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleSOT-23
Automotive Qualification Standard-
Bandwidth1.5MHz
No. of Amplifiers1 Amplifier
Slew Rate2V/µs
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
2V/µs
Supply Voltage Range
5V to 16V, ± 2.5V to ± 8V
No. of Pins
5Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
1pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOT-23
Bandwidth
1.5MHz
Slew Rate
2V/µs
Gain Bandwidth Product
1.5MHz
Supply Voltage Range
5V to 16V, ± 2.5V to ± 8V
IC Case / Package
SOT-23
Amplifier Type
Zero Drift
Input Offset Voltage
3µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
