Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD8624ACPZ-R7Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel78AK2492RL
Cut Tape78AK2492
Your Part Number
2,270 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $11.940 | $11.94 |
| Total Price | $11.94 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $11.940 |
| 25+ | $8.700 |
| 50+ | $8.340 |
| 100+ | $7.980 |
| 250+ | $7.890 |
| 500+ | $7.730 |
| 1000+ | $7.570 |
| 2500+ | $7.420 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD8624ACPZ-R7Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel78AK2492RL
Cut Tape78AK2492
No. of Channels4Channels
Gain Bandwidth Product560kHz
Slew Rate Typ0.48V/µs
Supply Voltage Range5V to 36V
Supply Voltage Range5V to 36V
IC Case / PackageLFCSP-WQ
No. of Pins16Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage10µV
Input Bias Current45pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleLFCSP-WQ
Automotive Qualification Standard-
Bandwidth560kHz
No. of Amplifiers4 Amplifier
Slew Rate0.48V/µs
Technical Specifications
No. of Channels
4Channels
Slew Rate Typ
0.48V/µs
Supply Voltage Range
5V to 36V
No. of Pins
16Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
45pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Amplifier Case Style
LFCSP-WQ
Bandwidth
560kHz
Slew Rate
0.48V/µs
Gain Bandwidth Product
560kHz
Supply Voltage Range
5V to 36V
IC Case / Package
LFCSP-WQ
Amplifier Type
General Purpose
Input Offset Voltage
10µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Amplifiers
4 Amplifier
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
