Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD8603AUJZ-REELCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel20AM2213
Re-Reel44AM7646RL
Cut Tape44AM7646
Your Part Number
7,574 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.210 | $3.21 |
| Total Price | $3.21 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.210 |
| 25+ | $2.200 |
| 50+ | $2.090 |
| 100+ | $1.970 |
| 250+ | $1.870 |
| 500+ | $1.830 |
| 1000+ | $1.790 |
| 2500+ | $1.760 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $1.630 |
| 30000+ | $1.600 |
| 50000+ | $1.560 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD8603AUJZ-REELCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel20AM2213
Re-Reel44AM7646RL
Cut Tape44AM7646
No. of Channels1Channels
Gain Bandwidth Product400kHz
Slew Rate Typ0.1V/µs
Supply Voltage Range1.8V to 5V
Supply Voltage Range1.8V to 5V
IC Case / PackageTSOT
No. of Pins5Pins
Amplifier TypeCMOS
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage12µV
Input Bias Current0.2pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
0.1V/µs
Supply Voltage Range
1.8V to 5V
No. of Pins
5Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
0.2pA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Gain Bandwidth Product
400kHz
Supply Voltage Range
1.8V to 5V
IC Case / Package
TSOT
Amplifier Type
CMOS
Input Offset Voltage
12µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
