Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD8601WARTZ-R7Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel80AK8719RL
Cut Tape80AK8719
Your Part Number
3,333 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.880 | $2.88 |
| Total Price | $2.88 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.880 |
| 25+ | $1.970 |
| 50+ | $1.870 |
| 100+ | $1.770 |
| 250+ | $1.670 |
| 500+ | $1.640 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD8601WARTZ-R7Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel80AK8719RL
Cut Tape80AK8719
No. of Channels1Channels
Gain Bandwidth Product8.4MHz
Slew Rate Typ6V/µs
Supply Voltage Range2.7V to 5.5V
Supply Voltage Range2.7V to 5.5V
IC Case / PackageSOT-23
No. of Pins5Pins
Amplifier TypeCMOS
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage80µV
Input Bias Current0.2pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleSOT-23
Automotive Qualification Standard-
Bandwidth8.4MHz
No. of Amplifiers1 Amplifier
Slew Rate6V/µs
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
6V/µs
Supply Voltage Range
2.7V to 5.5V
No. of Pins
5Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
0.2pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOT-23
Bandwidth
8.4MHz
Slew Rate
6V/µs
Gain Bandwidth Product
8.4MHz
Supply Voltage Range
2.7V to 5.5V
IC Case / Package
SOT-23
Amplifier Type
CMOS
Input Offset Voltage
80µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
