Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD8566ARMZ-REEL
Newark Part No.
Re-Reel80AK8717
Cut Tape80AK8717
Your Part Number
3,097 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.590 | $2.59 |
| Total Price | $2.59 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.590 |
| 10+ | $1.930 |
| 25+ | $1.760 |
| 50+ | $1.670 |
| 100+ | $1.580 |
| 250+ | $1.490 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD8566ARMZ-REEL
Newark Part No.
Re-Reel80AK8717
Cut Tape80AK8717
No. of Channels2Channels
Gain Bandwidth Product5MHz
Slew Rate Typ6V/µs
Supply Voltage Range4.5V to 16V
Supply Voltage Range4.5V to 16V
IC Case / PackageMSOP
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage2mV
Input Bias Current80nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleMSOP
Automotive Qualification Standard-
Bandwidth5MHz
No. of Amplifiers2 Amplifier
Slew Rate6V/µs
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
6V/µs
Supply Voltage Range
4.5V to 16V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
80nA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
MSOP
Bandwidth
5MHz
Slew Rate
6V/µs
Gain Bandwidth Product
5MHz
Supply Voltage Range
4.5V to 16V
IC Case / Package
MSOP
Amplifier Type
General Purpose
Input Offset Voltage
2mV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
