Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD8564ARUZ-REELCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel77AK2306RL Cut Tape77AK2306 |
| Your Part Number |
1,821 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $16.090 | $16.09 |
| Total Price | $16.09 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $16.090 |
| 25+ | $11.900 |
| 50+ | $11.460 |
| 100+ | $11.020 |
| 250+ | $10.800 |
| 500+ | $10.580 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD8564ARUZ-REELCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel77AK2306RL Cut Tape77AK2306 |
| Comparator Type | General Purpose |
| No. of Channels | 4Channels |
| Response Time / Propogation Delay | 6.75ns |
| Supply Voltage Range | - |
| Supply Voltage Range | - |
| IC Case / Package | TSSOP |
| No. of Pins | 16Pins |
| Comparator Output Type | Digital |
| Power Supply Type | Single & Dual Supply |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| Comparator Case Style | TSSOP |
| IC Output Type | Digital |
| No. of Comparators | 4 Comparators |
| Response Time | 6.75ns |
Technical Specifications
| Comparator Type | General Purpose |
|---|---|
| Response Time / Propogation Delay | 6.75ns |
| Supply Voltage Range | - |
| No. of Pins | 16Pins |
| Power Supply Type | Single & Dual Supply |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Automotive Qualification Standard | - |
| IC Output Type | Digital |
| Response Time | 6.75ns |
| No. of Channels | 4Channels |
|---|---|
| Supply Voltage Range | - |
| IC Case / Package | TSSOP |
| Comparator Output Type | Digital |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Comparator Case Style | TSSOP |
| No. of Comparators | 4 Comparators |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
