
Need more?
| Quantity | Price |
|---|---|
| 1+ | $12.750 |
| 10+ | $10.020 |
| 25+ | $9.340 |
| 50+ | $9.070 |
| 100+ | $8.800 |
| 250+ | $8.480 |
| 500+ | $8.150 |
| 1000+ | $7.830 |
Product Information
Product Overview
AD8554 is a zero-drift, quad channel, rail-to-rail input/output operational amplifier. The rail-to-rail input and output swings provided by the amplifier make both high-side and low-side sensing easy. It is mainly used in application such as temperature sensors, pressure sensors, precision current sensing, strain gauge amplifiers, medical instrumentation, thermocouple amplifiers etc.
- Offset voltage is 5μV max
- Input bias current is 10pA
- Input offset current is 20pA
- Input voltage range is 5V
- Common-mode rejection ratio is 130dB typ
- Supply current/amplifier is 850μA
- Slew rate is 0.4V/μs
- Gain bandwidth is 1.5MHz
- Operating temperature range is −40°C to +125°C
- Package style is 14-lead SOIC-N
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
4Channels
0.4V/µs
2.7V to 5.5V
14Pins
Rail - Rail Input / Output (RRIO)
10pA
-40°C
-
MSL 1 - Unlimited
NSOIC
1.5MHz
0.4V/µs
1.5MHz
2.7V to 5.5V
NSOIC
Zero Drift
1µV
Surface Mount
125°C
-
No SVHC (04-Feb-2026)
-
4 Amplifier
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
