Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoAD8539ARMZ
Newark Part No.60AK7567
Your Part Number
Technical Datasheet
214 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.880 |
| 10+ | $3.720 |
| 25+ | $3.480 |
| 50+ | $3.240 |
| 100+ | $3.100 |
| 250+ | $2.950 |
| 500+ | $2.850 |
Price for:Each
Minimum: 1
Multiple: 1
$4.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD8539ARMZ
Newark Part No.60AK7567
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product430kHz
Slew Rate Typ0.4V/µs
Supply Voltage Range2.7V to 5.5V
Supply Voltage Range2.7V to 5.5V
IC Case / PackageMSOP
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to Rail-
Input Offset Voltage5µV
Input Bias Current15pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleMSOP
Automotive Qualification Standard-
Bandwidth430kHz
No. of Amplifiers2 Amplifier
Slew Rate0.4V/µs
Product Overview
AD8539 is a high precision amplifier. It features extremely low offset voltage, low input bias current, and low power consumption. It operates at very low power making this amplifier ideal for battery-powered devices and portable equipment. It is widely used in application such as mobile communications, portable instrumentation, sensor interfaces, temperature measurement, electronic scales etc.
- Low offset voltage is 15µV max
- Input offset drift is 0.03µV/°C
- Single-supply operation is 2.7V to 5.5V
- High gain, CMRR, and PSRR
- Low input bias current is 60pA
- Low supply current is 210µA
- Slew rate is 0.4V/µs at (RL =10Kohm), gain bandwidth is 430kHz
- Voltage noise is 1.2µV p-p at (f = 0.1Hz to 10Hz)
- Settling time 0.01% is 10μs at (G = ±1, 2V step, CL = 20pF, RL = 1Kohm)
- Operating temperature is −40°C to +125°C, packaging style is 8-lead MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
0.4V/µs
Supply Voltage Range
2.7V to 5.5V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
15pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
MSOP
Bandwidth
430kHz
Slew Rate
0.4V/µs
Gain Bandwidth Product
430kHz
Supply Voltage Range
2.7V to 5.5V
IC Case / Package
MSOP
Amplifier Type
General Purpose
Input Offset Voltage
5µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability