Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD8538AUJZ-REEL7Copy
Newark Part No.
Re-Reel80AK8716
Cut Tape80AK8716
Your Part Number
4,280 In Stock
6,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.000 | $2.00 |
| Total Price | $2.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.000 |
| 10+ | $1.470 |
| 25+ | $1.350 |
| 50+ | $1.280 |
| 100+ | $1.210 |
| 250+ | $1.130 |
| 500+ | $1.120 |
| 1000+ | $1.110 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD8538AUJZ-REEL7Copy
Newark Part No.
Re-Reel80AK8716
Cut Tape80AK8716
No. of Channels1Channels
Gain Bandwidth Product430kHz
Slew Rate Typ0.4V/µs
Supply Voltage Range2.7V to 5.5V
Supply Voltage Range2.7V to 5.5V
IC Case / PackageTSOT-23
No. of Pins5Pins
Amplifier TypeGeneral Purpose
Rail to Rail-
Input Offset Voltage5µV
Input Bias Current15pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleTSOT-23
Automotive Qualification Standard-
Bandwidth430kHz
No. of Amplifiers1 Amplifier
Slew Rate0.4V/µs
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
0.4V/µs
Supply Voltage Range
2.7V to 5.5V
No. of Pins
5Pins
Rail to Rail
-
Input Bias Current
15pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
TSOT-23
Bandwidth
430kHz
Slew Rate
0.4V/µs
Gain Bandwidth Product
430kHz
Supply Voltage Range
2.7V to 5.5V
IC Case / Package
TSOT-23
Amplifier Type
General Purpose
Input Offset Voltage
5µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
