Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoAD8506ACBZ-REEL7
Newark Part No.
Re-Reel80AK8714
Cut Tape80AK8714
Product RangeAD8506 Series
Your Part Number
2,700 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.320 |
| 10+ | $2.110 |
| 25+ | $1.790 |
| 50+ | $1.620 |
| 100+ | $1.440 |
| 250+ | $1.270 |
| 500+ | $1.150 |
| 1000+ | $1.070 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD8506ACBZ-REEL7
Newark Part No.
Re-Reel80AK8714
Cut Tape80AK8714
Product RangeAD8506 Series
No. of Channels2Channels
Gain Bandwidth Product95kHz
Slew Rate Typ13V/ms
Supply Voltage Range1.8V to 5V, ± 900mV to ± 2.5V
Supply Voltage Range1.8V to 5V, ± 900mV to ± 2.5V
IC Case / PackageWLCSP
No. of Pins8Pins
Amplifier TypeCMOS
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage500µV
Input Bias Current1pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAD8506 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleWLCSP
Automotive Qualification Standard-
Bandwidth95kHz
No. of Amplifiers2 Amplifier
Slew Rate13V/ms
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
13V/ms
Supply Voltage Range
1.8V to 5V, ± 900mV to ± 2.5V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
1pA
Operating Temperature Min
-40°C
Product Range
AD8506 Series
MSL
MSL 1 - Unlimited
Amplifier Case Style
WLCSP
Bandwidth
95kHz
Slew Rate
13V/ms
Gain Bandwidth Product
95kHz
Supply Voltage Range
1.8V to 5V, ± 900mV to ± 2.5V
IC Case / Package
WLCSP
Amplifier Type
CMOS
Input Offset Voltage
500µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability