Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD8505ARJZ-R7Copy
Newark Part No.78AK2488
Your Part Number
5,277 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $1.820 |
| 10+ | $1.340 |
| 25+ | $1.230 |
| 50+ | $1.160 |
| 100+ | $1.090 |
| 250+ | $1.020 |
| 500+ | $1.010 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD8505ARJZ-R7Copy
Newark Part No.78AK2488
No. of Channels1Channels
Gain Bandwidth Product95kHz
Slew Rate Typ0.013V/µs
Supply Voltage Range1.8V to 5V, ± 900mV to ± 2.5V
Supply Voltage Range1.8V to 5V, ± 900mV to ± 2.5V
IC Case / PackageSOT-23
No. of Pins5Pins
Amplifier TypeCMOS
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage500µV
Input Bias Current1pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleSOT-23
Automotive Qualification Standard-
Bandwidth95kHz
No. of Amplifiers1 Amplifier
Slew Rate0.013V/µs
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
0.013V/µs
Supply Voltage Range
1.8V to 5V, ± 900mV to ± 2.5V
No. of Pins
5Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
1pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOT-23
Bandwidth
95kHz
Slew Rate
0.013V/µs
Gain Bandwidth Product
95kHz
Supply Voltage Range
1.8V to 5V, ± 900mV to ± 2.5V
IC Case / Package
SOT-23
Amplifier Type
CMOS
Input Offset Voltage
500µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
