Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD8505ACBZ-R7Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel95AM9502
Cut Tape95AM9502
Your Part Number
2,990 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.840 |
| 25+ | $1.250 |
| 50+ | $1.190 |
| 100+ | $1.120 |
| 250+ | $1.060 |
| 500+ | $1.030 |
| 1000+ | $1.020 |
| 2500+ | $1.000 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD8505ACBZ-R7Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel95AM9502
Cut Tape95AM9502
No. of Channels1Channels
Gain Bandwidth Product95kHz
Slew Rate Typ0.013V/µs
Supply Voltage Range1.8V to 5V, ± 900mV to ± 2.5V
Supply Voltage Range1.8V to 5V, ± 900mV to ± 2.5V
IC Case / PackageWLCSP
No. of Pins6Pins
Amplifier TypeCMOS
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage500µV
Input Bias Current1pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
0.013V/µs
Supply Voltage Range
1.8V to 5V, ± 900mV to ± 2.5V
No. of Pins
6Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
1pA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Gain Bandwidth Product
95kHz
Supply Voltage Range
1.8V to 5V, ± 900mV to ± 2.5V
IC Case / Package
WLCSP
Amplifier Type
CMOS
Input Offset Voltage
500µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
