Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD8497-EVALZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.21AM2716
Your Part Number
11 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $102.500 |
| 5+ | $100.450 |
| 10+ | $98.400 |
| 25+ | $96.350 |
| 50+ | $94.300 |
| 100+ | $92.250 |
Price for:Each
Minimum: 1
Multiple: 1
$102.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD8497-EVALZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.21AM2716
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD8497CRMZ
Kit Application TypeSignal Conditioning
Application Sub TypeThermocouple Amplifier
Kit ContentsEvaluation Board AD8497CRMZ
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Signal Conditioning
Kit Contents
Evaluation Board AD8497CRMZ
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
AD8497CRMZ
Application Sub Type
Thermocouple Amplifier
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
