Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD8475ACPZ-R7Copy
Newark Part No.78AK2485
Your Part Number
105 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $6.580 |
| 10+ | $5.070 |
| 25+ | $4.690 |
| 50+ | $4.480 |
| 100+ | $4.260 |
| 250+ | $4.240 |
| 500+ | $4.030 |
| 1000+ | $3.800 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD8475ACPZ-R7Copy
Newark Part No.78AK2485
No. of Channels1Channels
No. of Amplifiers1Amplifiers
Gain Bandwidth Product-
Slew Rate Typ50V/µs
Supply Voltage Range3V to 10V, ± 1.5V to ± 5V
Supply Voltage Range3V to 10V, ± 1.5V to ± 5V
IC Case / PackageLFCSP
No. of Pins16Pins
Amplifier TypeDifferential
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage50µV
Input Bias Current-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleLFCSP
Automotive Qualification Standard-
Bandwidth-
Slew Rate50V/µs
Technical Specifications
No. of Channels
1Channels
Gain Bandwidth Product
-
Supply Voltage Range
3V to 10V, ± 1.5V to ± 5V
IC Case / Package
LFCSP
Amplifier Type
Differential
Input Offset Voltage
50µV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
Slew Rate
50V/µs
No. of Amplifiers
1Amplifiers
Slew Rate Typ
50V/µs
Supply Voltage Range
3V to 10V, ± 1.5V to ± 5V
No. of Pins
16Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Amplifier Case Style
LFCSP
Bandwidth
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
