Print Page
Image is for illustrative purposes only. Please refer to product description.

384 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.520 |
| 10+ | $7.410 |
| 25+ | $6.870 |
| 50+ | $6.620 |
| 100+ | $6.370 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$9.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD8465WBCPZ-R7
Newark Part No.78AK2484
Comparator TypeHigh Speed
No. of Channels1Channels
Response Time / Propogation Delay1.6ns
Supply Voltage Range2.5V to 5.5V
Supply Voltage Range2.5V to 5.5V
IC Case / PackageLFCSP-WQ-EP
No. of Pins12Pins
Comparator Output TypeLVDS
Power Supply TypeSingle Supply
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Comparator Case StyleLFCSP-WQ-EP
IC Output TypeLVDS
No. of Comparators1 Comparator
Response Time1.6ns
Technical Specifications
Comparator Type
High Speed
Response Time / Propogation Delay
1.6ns
Supply Voltage Range
2.5V to 5.5V
No. of Pins
12Pins
Power Supply Type
Single Supply
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
IC Output Type
LVDS
Response Time
1.6ns
No. of Channels
1Channels
Supply Voltage Range
2.5V to 5.5V
IC Case / Package
LFCSP-WQ-EP
Comparator Output Type
LVDS
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Comparator Case Style
LFCSP-WQ-EP
No. of Comparators
1 Comparator
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
