Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD841JNZCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.85AK2158
Your Part Number
23 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.890 |
| 10+ | $17.510 |
| 25+ | $16.410 |
| 50+ | $15.810 |
| 100+ | $15.210 |
| 250+ | $14.630 |
Price for:Each
Minimum: 1
Multiple: 1
$21.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD841JNZCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.85AK2158
No. of Channels1Channels
Gain Bandwidth Product40MHz
Slew Rate Typ300V/µs
Supply Voltage Range± 5V to ± 18V
Supply Voltage Range± 5V to ± 18V
IC Case / PackageDIP
No. of Pins14Pins
Amplifier TypeGeneral Purpose
Rail to Rail-
Input Offset Voltage800µV
Input Bias Current3.5µA
IC MountingThrough Hole
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleDIP
Automotive Qualification Standard-
Bandwidth40MHz
No. of Amplifiers1 Amplifier
Slew Rate300V/µs
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
300V/µs
Supply Voltage Range
± 5V to ± 18V
No. of Pins
14Pins
Rail to Rail
-
Input Bias Current
3.5µA
Operating Temperature Min
-55°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Gain Bandwidth Product
40MHz
Supply Voltage Range
± 5V to ± 18V
IC Case / Package
DIP
Amplifier Type
General Purpose
Input Offset Voltage
800µV
IC Mounting
Through Hole
Operating Temperature Max
125°C
Qualification
-
Amplifier Case Style
DIP
Bandwidth
40MHz
Slew Rate
300V/µs
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
