Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD8311ACBZ-P7Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel03AM7533RL
Cut Tape03AM7533
Your Part Number
2,853 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.780 | $4.78 |
| Total Price | $4.78 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.780 |
| 25+ | $3.460 |
| 50+ | $3.290 |
| 100+ | $3.110 |
| 250+ | $2.950 |
| 500+ | $2.930 |
| 1000+ | $2.760 |
| 2500+ | $2.700 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD8311ACBZ-P7Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel03AM7533RL
Cut Tape03AM7533
Frequency Min100MHz
Frequency Max2.5GHz
Input Power Min-
Input Power Max50dBm
Sensitivity-
RF IC Case StyleWLCSP
No. of Pins6Pins
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Min
100MHz
Input Power Min
-
Sensitivity
-
No. of Pins
6Pins
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Frequency Max
2.5GHz
Input Power Max
50dBm
RF IC Case Style
WLCSP
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
Product Range
-
Legislation and Environmental
US ECCN:5A991G
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
