Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD8293G160ARJZ-R7Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel80AK8712
Cut Tape80AK8712
Your Part Number
1,708 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.250 | $2.25 |
| Total Price | $2.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.250 |
| 10+ | $1.670 |
| 25+ | $1.520 |
| 50+ | $1.440 |
| 100+ | $1.360 |
| 250+ | $1.290 |
| 500+ | $1.280 |
| 1000+ | $1.270 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD8293G160ARJZ-R7Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel80AK8712
Cut Tape80AK8712
No. of Channels1Channels
Input Offset Voltage9µV
Slew Rate Typ-
Gain Bandwidth Product500Hz
Supply Voltage Range1.8V to 5.5V
Supply Voltage Range1.8V to 5.5V
IC Case / PackageSOT-23
No. of Pins8Pins
CMRR140dB
Instrumentation Amplifier TypePrecision, Zero-Drift
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
No. of Amplifiers1 Amplifier
Slew Rate-
Bandwidth500Hz
Amplifier Case StyleSOT-23
Amplifier OutputRail to Rail
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
-
Supply Voltage Range
1.8V to 5.5V
IC Case / Package
SOT-23
CMRR
140dB
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
No. of Amplifiers
1 Amplifier
Bandwidth
500Hz
Amplifier Output
Rail to Rail
Input Offset Voltage
9µV
Gain Bandwidth Product
500Hz
Supply Voltage Range
1.8V to 5.5V
No. of Pins
8Pins
Instrumentation Amplifier Type
Precision, Zero-Drift
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Slew Rate
-
Amplifier Case Style
SOT-23
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
