Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD8244ARMZ-R7Copy
Newark Part No.78AK2475
Your Part Number
1,618 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $6.060 |
| 10+ | $4.650 |
| 25+ | $4.280 |
| 50+ | $4.100 |
| 100+ | $3.900 |
| 250+ | $3.860 |
| 500+ | $3.690 |
| 1000+ | $3.500 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD8244ARMZ-R7Copy
Newark Part No.78AK2475
No. of Channels4Channels
Gain Bandwidth Product3MHz
Slew Rate Typ0.8V/µs
Supply Voltage Range3V to 36V, ±1.5V to ±18V
Supply Voltage Range3V to 36V, ±1.5V to ±18V
IC Case / PackageMSOP
No. of Pins10Pins
Amplifier TypeJFET
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage100µV
Input Bias Current0.9pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleMSOP
Automotive Qualification Standard-
Bandwidth3MHz
No. of Amplifiers4 Amplifier
Slew Rate0.8V/µs
Technical Specifications
No. of Channels
4Channels
Slew Rate Typ
0.8V/µs
Supply Voltage Range
3V to 36V, ±1.5V to ±18V
No. of Pins
10Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
0.9pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
MSOP
Bandwidth
3MHz
Slew Rate
0.8V/µs
Gain Bandwidth Product
3MHz
Supply Voltage Range
3V to 36V, ±1.5V to ±18V
IC Case / Package
MSOP
Amplifier Type
JFET
Input Offset Voltage
100µV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Amplifiers
4 Amplifier
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
