Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD8230YRZ-REEL7Copy
Newark Part No.79AK8964
Your Part Number
1,141 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $10.380 |
| 10+ | $8.110 |
| 25+ | $7.540 |
| 50+ | $7.280 |
| 100+ | $7.010 |
| 250+ | $6.770 |
| 500+ | $6.520 |
| 1000+ | $6.270 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$10.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD8230YRZ-REEL7Copy
Newark Part No.79AK8964
No. of Channels1Channels
Input Offset Voltage20µV
Slew Rate Typ2V/µs
Gain Bandwidth Product-
Supply Voltage Range8V to 16V, ± 4V to ± 8V
Supply Voltage Range8V to 16V, ± 4V to ± 8V
IC Case / PackageNSOIC
No. of Pins8Pins
CMRR120dB
Instrumentation Amplifier TypePrecision, Zero-Drift
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
No. of Amplifiers1 Amplifier
Slew Rate2V/µs
Bandwidth-
Amplifier Case StyleNSOIC
Amplifier OutputRail to Rail
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
2V/µs
Supply Voltage Range
8V to 16V, ± 4V to ± 8V
IC Case / Package
NSOIC
CMRR
120dB
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
No. of Amplifiers
1 Amplifier
Bandwidth
-
Amplifier Output
Rail to Rail
Input Offset Voltage
20µV
Gain Bandwidth Product
-
Supply Voltage Range
8V to 16V, ± 4V to ± 8V
No. of Pins
8Pins
Instrumentation Amplifier Type
Precision, Zero-Drift
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Slew Rate
2V/µs
Amplifier Case Style
NSOIC
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
