Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD8228BRZ-R7Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel79AK6703RL
Cut Tape79AK6703
Your Part Number
450 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $14.140 | $14.14 |
| Total Price | $14.14 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $14.140 |
| 25+ | $10.320 |
| 50+ | $9.990 |
| 100+ | $9.660 |
| 250+ | $9.640 |
| 500+ | $9.100 |
| 1000+ | $8.810 |
| 2500+ | $8.630 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD8228BRZ-R7Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel79AK6703RL
Cut Tape79AK6703
No. of Channels1Channels
Input Offset Voltage50µV
Slew Rate Typ2.5V/µs
Gain Bandwidth Product650kHz
Supply Voltage Range± 2.3V to ± 18V
Supply Voltage Range± 2.3V to ± 18V
IC Case / PackageNSOIC
No. of Pins8Pins
CMRR120dB
Instrumentation Amplifier TypeGeneral Purpose, High Performance, Low Gain Drift, Precision
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
No. of Amplifiers1 Amplifier
Slew Rate2.5V/µs
Bandwidth650kHz
Amplifier Case StyleNSOIC
Amplifier OutputRail to Rail
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
2.5V/µs
Supply Voltage Range
± 2.3V to ± 18V
IC Case / Package
NSOIC
CMRR
120dB
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
No. of Amplifiers
1 Amplifier
Bandwidth
650kHz
Amplifier Output
Rail to Rail
Input Offset Voltage
50µV
Gain Bandwidth Product
650kHz
Supply Voltage Range
± 2.3V to ± 18V
No. of Pins
8Pins
Instrumentation Amplifier Type
General Purpose, High Performance, Low Gain Drift, Precision
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Slew Rate
2.5V/µs
Amplifier Case Style
NSOIC
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate