Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD8221ARMZ-RLCopy
Manufacturer Standard Lead Time51 weeks
Newark Part No.20AM2210
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 3000+ | $4.580 |
| 9000+ | $4.470 |
| 15000+ | $4.340 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$13,740.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD8221ARMZ-RLCopy
Manufacturer Standard Lead Time51 weeks
Newark Part No.20AM2210
No. of Channels1Channels
Input Offset Voltage25µV
Slew Rate Typ2V/µs
Gain Bandwidth Product-
Supply Voltage Range± 2.3V to ± 18V
Supply Voltage Range± 2.3V to ± 18V
IC Case / PackageMSOP
No. of Pins8Pins
CMRR130dB
Instrumentation Amplifier TypeHigh Performance, Precision, Programmable Gain
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
No. of Amplifiers1 Amplifier
Slew Rate2V/µs
Bandwidth-
Amplifier Case StyleMSOP
Amplifier Output-
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
2V/µs
Supply Voltage Range
± 2.3V to ± 18V
IC Case / Package
MSOP
CMRR
130dB
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Automotive Qualification Standard
-
Slew Rate
2V/µs
Amplifier Case Style
MSOP
Input Offset Voltage
25µV
Gain Bandwidth Product
-
Supply Voltage Range
± 2.3V to ± 18V
No. of Pins
8Pins
Instrumentation Amplifier Type
High Performance, Precision, Programmable Gain
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
No. of Amplifiers
1 Amplifier
Bandwidth
-
Amplifier Output
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
