Print Page
Image is for illustrative purposes only. Please refer to product description.
66 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.610 |
| 10+ | $5.080 |
| 25+ | $4.810 |
| 50+ | $4.540 |
| 196+ | $4.280 |
| 294+ | $4.120 |
| 588+ | $4.050 |
Price for:Each
Minimum: 1
Multiple: 1
$6.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD8210WYRZ
Newark Part No.80AK4592
Current Sense Amplifier TypeHigh Side, Low Side
Gain Bandwidth Product450kHz
IC Case / PackageNSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Supply Voltage Min4.5V
Supply Voltage Max5.5V
CMRR120dB
Gain-
IC MountingSurface Mount
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Input Offset Voltage1mV
No. of Amplifiers1 Amplifier
Input Bias Current-
Amplifier Case StyleNSOIC
Bandwidth450kHz
Automotive Qualification StandardAEC-Q100
Technical Specifications
Current Sense Amplifier Type
High Side, Low Side
IC Case / Package
NSOIC
Operating Temperature Min
-40°C
Supply Voltage Min
4.5V
CMRR
120dB
IC Mounting
Surface Mount
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
No. of Amplifiers
1 Amplifier
Amplifier Case Style
NSOIC
Automotive Qualification Standard
AEC-Q100
Gain Bandwidth Product
450kHz
No. of Pins
8Pins
Operating Temperature Max
125°C
Supply Voltage Max
5.5V
Gain
-
Product Range
-
MSL
MSL 1 - Unlimited
Input Offset Voltage
1mV
Input Bias Current
-
Bandwidth
450kHz
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability