Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD8170ARZ-R7Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel85AK5938RL
Cut Tape85AK5938
Your Part Number
397 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.850 | $8.85 |
| Total Price | $8.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $8.850 |
| 25+ | $6.370 |
| 50+ | $6.100 |
| 100+ | $5.830 |
| 250+ | $5.710 |
| 500+ | $5.600 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD8170ARZ-R7Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel85AK5938RL
Cut Tape85AK5938
IC FunctionAnalogue Multiplexer
Power Supply TypeDual Supply
Supply Voltage Range± 4V to ± 6V
Supply Voltage Range± 4V to ± 6V
IC Case / PackageNSOIC
No. of Pins8Pins
No. of Channels2Channels
On Resistance Typ-
On Resistance Max-
Switch Configuration-
Mux / Demux Configuration2:1
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Function
Analogue Multiplexer
Supply Voltage Range
± 4V to ± 6V
IC Case / Package
NSOIC
No. of Channels
2Channels
On Resistance Max
-
Mux / Demux Configuration
2:1
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Power Supply Type
Dual Supply
Supply Voltage Range
± 4V to ± 6V
No. of Pins
8Pins
On Resistance Typ
-
Switch Configuration
-
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
