Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD8139ARDZ-REELCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel78AK2472
Cut Tape78AK2472
Your Part Number
226 In Stock
5,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $12.770 | $12.77 |
| Total Price | $12.77 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $12.770 |
| 10+ | $10.040 |
| 25+ | $9.360 |
| 50+ | $9.090 |
| 100+ | $8.820 |
| 250+ | $8.730 |
| 500+ | $8.640 |
| 1000+ | $8.390 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD8139ARDZ-REELCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel78AK2472
Cut Tape78AK2472
No. of Channels1Channels
No. of Amplifiers1Amplifiers
Gain Bandwidth Product-
Slew Rate Typ800V/µs
Supply Voltage Range4.5V to ± 6V, 5V to 12V
Supply Voltage Range4.5V to ± 6V, 5V to 12V
IC Case / PackageNSOIC-EP
No. of Pins8Pins
Amplifier TypeDifferential
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage150µV
Input Bias Current2.25µA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleNSOIC-EP
Automotive Qualification Standard-
Bandwidth-
Slew Rate800V/µs
Technical Specifications
No. of Channels
1Channels
Gain Bandwidth Product
-
Supply Voltage Range
4.5V to ± 6V, 5V to 12V
IC Case / Package
NSOIC-EP
Amplifier Type
Differential
Input Offset Voltage
150µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
Slew Rate
800V/µs
No. of Amplifiers
1Amplifiers
Slew Rate Typ
800V/µs
Supply Voltage Range
4.5V to ± 6V, 5V to 12V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
2.25µA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Amplifier Case Style
NSOIC-EP
Bandwidth
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
