Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD811ARZ-16-REEL7Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel78AK2469RL
Cut Tape78AK2469
Your Part Number
507 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $18.360 | $18.36 |
| Total Price | $18.36 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $18.360 |
| 25+ | $13.620 |
| 50+ | $13.140 |
| 100+ | $12.650 |
| 250+ | $12.400 |
| 500+ | $12.140 |
| 1000+ | $11.890 |
| 2500+ | $11.640 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD811ARZ-16-REEL7Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel78AK2469RL
Cut Tape78AK2469
No. of Channels1Channels
Gain Bandwidth Product140MHz
Slew Rate Typ2.5kV/µs
Supply Voltage Range± 4.5V to ± 18V
Supply Voltage Range± 4.5V to ± 18V
IC Case / PackageWSOIC
No. of Pins16Pins
Amplifier TypeCurrent Feedback
Rail to Rail-
Input Offset Voltage500µV
Input Bias Current2µA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleWSOIC
Automotive Qualification Standard-
Bandwidth140MHz
No. of Amplifiers1 Amplifier
Slew Rate2.5kV/µs
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
2.5kV/µs
Supply Voltage Range
± 4.5V to ± 18V
No. of Pins
16Pins
Rail to Rail
-
Input Bias Current
2µA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Gain Bandwidth Product
140MHz
Supply Voltage Range
± 4.5V to ± 18V
IC Case / Package
WSOIC
Amplifier Type
Current Feedback
Input Offset Voltage
500µV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Amplifier Case Style
WSOIC
Bandwidth
140MHz
Slew Rate
2.5kV/µs
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
