Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD810ARZ-REEL7Copy
Newark Part No.78AK2468
Your Part Number
729 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $10.020 |
| 10+ | $7.820 |
| 25+ | $7.260 |
| 50+ | $7.000 |
| 100+ | $6.750 |
| 250+ | $6.520 |
| 500+ | $6.290 |
| 1500+ | $6.280 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$10.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD810ARZ-REEL7Copy
Newark Part No.78AK2468
No. of Channels1Channels
Gain Bandwidth Product80MHz
Slew Rate Typ1kV/µs
Supply Voltage Range± 2.5V to ± 18V
Supply Voltage Range± 2.5V to ± 18V
IC Case / PackageNSOIC
No. of Pins8Pins
Amplifier TypeCurrent Feedback
Rail to Rail-
Input Offset Voltage1.5mV
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleNSOIC
Automotive Qualification Standard-
Bandwidth80MHz
No. of Amplifiers1 Amplifier
Slew Rate1kV/µs
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
1kV/µs
Supply Voltage Range
± 2.5V to ± 18V
No. of Pins
8Pins
Rail to Rail
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Gain Bandwidth Product
80MHz
Supply Voltage Range
± 2.5V to ± 18V
IC Case / Package
NSOIC
Amplifier Type
Current Feedback
Input Offset Voltage
1.5mV
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
NSOIC
Bandwidth
80MHz
Slew Rate
1kV/µs
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
