
3,600 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.510 | $7.51 |
| Total Price | $7.51 | ||
| Quantity | Price |
|---|---|
| 1+ | $7.510 |
| 25+ | $5.370 |
| 50+ | $5.140 |
| 100+ | $4.900 |
| 250+ | $4.760 |
| 500+ | $4.660 |
Product Information
Product Overview
AD8065WARTZ-R7 is a voltage feedback amplifier with FET inputs offering high performance and ease of use. The AD8065 is a single amplifier. This amplifier is developed in the Analog Devices, Inc. proprietary XFCB process and allow exceptionally low noise operation (7nV/√Hz and 0.6fA/√Hz) as well as very high input impedance. With a wide supply voltage range from 5V to 24V, the ability to operate on single supplies, and a bandwidth of 145MHz, this device is designed to work in a variety of applications. For added versatility, the amplifiers also contain rail-to-rail outputs. Despite the low cost, the amplifiers provide excellent overall performance. The differential gain and phase errors of 0.02% and 0.02°, respectively, along with 0.1dB flatness out to 7MHz, make this amplifier ideal for video applications. It is used in applications such as automotive driver assistance systems, photodiode preamps, filters, A/D drivers, level shifting, buffering.
- Single-supply and rail-to-rail output, qualified for automotive application
- No phase reversal, FET input amplifier
- Slew rate is 180V/µs typical at (TA = 25°C, VS = ±5V, RL = 1Kohm)
- Settling time to 0.1% is 55ns typical at (TA = 25°C, VS = ±5V, RL = 1Kohm)
- SFDR is -88dBc typical at (fC = 1MHz, G = +2, VO = 2V p-p)
- Third-order intercept is 24dBm typical at (TA = 25°C, VS = ±5V, RL = 1Kohm)
- Common-mode rejection ratio is -100dB typical at (VCM = -1V to +1V, TA = 25°C, VS = ±5V)
- Quiescent current per amplifier is 6.4mA typical at (TA = 25°C, VS = ±5V, RL = 1Kohm)
- Power supply rejection ratio is -100dB typical at (TA = 25°C, VS = ±5V, RL = 1Kohm)
- Operating temperature is -40°C to +105°C, package style is 5-lead SOT-23
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
Technical Specifications
1Channels
160V/µs
5V to 10V
5Pins
Rail - Rail Output (RRO)
25pA
-40°C
AD8065 Series
MSL 1 - Unlimited
SOT-23
155MHz
160V/µs
155MHz
5V to 10V
SOT-23
Voltage Feedback
400µV
Surface Mount
105°C
AEC-Q100
No SVHC (04-Feb-2026)
AEC-Q100
1 Amplifier
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
