Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD8061ARZ-REEL7Copy
Newark Part No.79AK8963
Your Part Number
102 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.850 |
| 10+ | $2.900 |
| 25+ | $2.670 |
| 50+ | $2.540 |
| 100+ | $2.410 |
| 250+ | $2.330 |
| 500+ | $2.250 |
| 1000+ | $2.160 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD8061ARZ-REEL7Copy
Newark Part No.79AK8963
No. of Channels1Channels
Gain Bandwidth Product300MHz
Slew Rate Typ650V/µs
Supply Voltage Range2.7V to 8V
Supply Voltage Range2.7V to 8V
IC Case / PackageNSOIC
No. of Pins8Pins
Amplifier TypeVoltage Feedback
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage6mV
Input Bias Current3.5µA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleNSOIC
Automotive Qualification Standard-
Bandwidth300MHz
No. of Amplifiers1 Amplifier
Slew Rate650V/µs
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
650V/µs
Supply Voltage Range
2.7V to 8V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
3.5µA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Gain Bandwidth Product
300MHz
Supply Voltage Range
2.7V to 8V
IC Case / Package
NSOIC
Amplifier Type
Voltage Feedback
Input Offset Voltage
6mV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Amplifier Case Style
NSOIC
Bandwidth
300MHz
Slew Rate
650V/µs
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
