
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD8055ARZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 60AK7241 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $3.990 |
| 3000+ | $2.160 |
| 6000+ | $2.120 |
| 12000+ | $2.070 |
| 18000+ | $2.030 |
| 30000+ | $1.990 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD8055ARZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 60AK7241 |
| Technical Datasheet | |
| No. of Channels | 1Channels |
| Gain Bandwidth Product | 300MHz |
| Slew Rate Typ | 1.4kV/µs |
| Supply Voltage Range | ± 4V to ± 6V |
| Supply Voltage Range | ± 4V to ± 6V |
| IC Case / Package | NSOIC |
| No. of Pins | 8Pins |
| Amplifier Type | Voltage Feedback |
| Rail to Rail | - |
| Input Offset Voltage | 3mV |
| Input Bias Current | 400nA |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Amplifier Case Style | NSOIC |
| Automotive Qualification Standard | - |
| Bandwidth | 300MHz |
| No. of Amplifiers | 1 Amplifier |
| Slew Rate | 1.4kV/µs |
Product Overview
AD8055 is a single channel voltage feedback amplifier. It offer bandwidth and slew rate typically found in current feedback amplifiers. This amplifier is easy to use and available at a very low cost. It provide excellent overall performance for video applications. It is ideal for portable and battery-powered applications where size and power are critical. This amplifier is widely used in application such as imaging, photodiode preamps, video line drivers, differential line drivers, professional cameras video switchers, special effects, A-to-D drivers, active filters etc.
- Easy-to-use voltage feedback architecture
- Slew rate is 1400V/μs
- −3dB bandwidth is 300MHz typ
- Settling time to 0.1% is 20ns typ
- Total harmonic distortion is −72dBc
- Gain flatness is 0.1dB to 40MHz, 0.01% differential gain error
- 0.02° differential phase error, operating voltage is ±5.0V typ
- Drives 4 video loads (37.5V) with 0.02% differential gain and 0.1° differential phase
- High output drive current is over 60mA
- Operating temperature range is −40°C to +125°C, package style is 8-lead SOIC-N
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| No. of Channels | 1Channels |
|---|---|
| Slew Rate Typ | 1.4kV/µs |
| Supply Voltage Range | ± 4V to ± 6V |
| No. of Pins | 8Pins |
| Rail to Rail | - |
| Input Bias Current | 400nA |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Amplifier Case Style | NSOIC |
| Bandwidth | 300MHz |
| Slew Rate | 1.4kV/µs |
| Gain Bandwidth Product | 300MHz |
|---|---|
| Supply Voltage Range | ± 4V to ± 6V |
| IC Case / Package | NSOIC |
| Amplifier Type | Voltage Feedback |
| Input Offset Voltage | 3mV |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| No. of Amplifiers | 1 Amplifier |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
