Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoAD8045ACPZ-REEL7
Newark Part No.
Re-Reel80AK8703
Cut Tape80AK8703
Your Part Number
1,294 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.840 |
| 10+ | $3.680 |
| 25+ | $3.390 |
| 50+ | $3.220 |
| 100+ | $3.070 |
| 250+ | $3.010 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD8045ACPZ-REEL7
Newark Part No.
Re-Reel80AK8703
Cut Tape80AK8703
No. of Channels1Channels
Gain Bandwidth Product1GHz
Slew Rate Typ1.35kV/µs
Supply Voltage Range3.3V to 12V
Supply Voltage Range3.3V to 12V
IC Case / PackageLFCSP-EP
No. of Pins8Pins
Amplifier TypeVoltage Feedback
Rail to Rail-
Input Offset Voltage500µV
Input Bias Current2µA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleLFCSP-EP
Automotive Qualification Standard-
Bandwidth1GHz
No. of Amplifiers1 Amplifier
Slew Rate1.35kV/µs
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
1.35kV/µs
Supply Voltage Range
3.3V to 12V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
2µA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Amplifier Case Style
LFCSP-EP
Bandwidth
1GHz
Slew Rate
1.35kV/µs
Gain Bandwidth Product
1GHz
Supply Voltage Range
3.3V to 12V
IC Case / Package
LFCSP-EP
Amplifier Type
Voltage Feedback
Input Offset Voltage
500µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability