Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD8044ANZCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.85AK2151
Your Part Number
19 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.470 |
| 10+ | $13.870 |
| 25+ | $12.970 |
| 50+ | $12.480 |
| 100+ | $11.980 |
| 250+ | $11.510 |
Price for:Each
Minimum: 1
Multiple: 1
$17.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD8044ANZCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.85AK2151
No. of Channels4Channels
Gain Bandwidth Product150MHz
Slew Rate Typ170V/µs
Supply Voltage Range3V to 5V, ± 5V
Supply Voltage Range3V to 5V, ± 5V
IC Case / PackageDIP
No. of Pins14Pins
Amplifier TypeVoltage Feedback
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage1.4mV
Input Bias Current2µA
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleDIP
Automotive Qualification Standard-
Bandwidth150MHz
No. of Amplifiers4 Amplifier
Slew Rate170V/µs
Technical Specifications
No. of Channels
4Channels
Slew Rate Typ
170V/µs
Supply Voltage Range
3V to 5V, ± 5V
No. of Pins
14Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
2µA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Amplifiers
4 Amplifier
Gain Bandwidth Product
150MHz
Supply Voltage Range
3V to 5V, ± 5V
IC Case / Package
DIP
Amplifier Type
Voltage Feedback
Input Offset Voltage
1.4mV
IC Mounting
Through Hole
Operating Temperature Max
85°C
Qualification
-
Amplifier Case Style
DIP
Bandwidth
150MHz
Slew Rate
170V/µs
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
