Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD8040ARUZ-REEL7Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel80AK8702RL
Cut Tape80AK8702
Your Part Number
261 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.480 | $6.48 |
| Total Price | $6.48 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.480 |
| 25+ | $4.600 |
| 50+ | $4.390 |
| 100+ | $4.180 |
| 250+ | $4.040 |
| 500+ | $3.960 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD8040ARUZ-REEL7Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel80AK8702RL
Cut Tape80AK8702
No. of Channels4Channels
Gain Bandwidth Product125MHz
Slew Rate Typ63V/µs
Supply Voltage Range2.7V to 12V
Supply Voltage Range2.7V to 12V
IC Case / PackageTSSOP
No. of Pins14Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Input / Output (RRIO)
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleTSSOP
Automotive Qualification Standard-
Bandwidth125MHz
No. of Amplifiers4 Amplifier
Slew Rate63V/µs
Technical Specifications
No. of Channels
4Channels
Slew Rate Typ
63V/µs
Supply Voltage Range
2.7V to 12V
No. of Pins
14Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
TSSOP
Bandwidth
125MHz
Slew Rate
63V/µs
Gain Bandwidth Product
125MHz
Supply Voltage Range
2.7V to 12V
IC Case / Package
TSSOP
Amplifier Type
General Purpose
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Amplifiers
4 Amplifier
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
