Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD8040AR-EBZCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.18AR3351
Your Part Number
7 In Stock
5 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.450 |
Price for:Each
Minimum: 1
Multiple: 1
$28.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD8040AR-EBZCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.18AR3351
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD8040ARZ
Kit Application TypeAmplifier
Application Sub TypeRail-to-Rail Input/Output Amplifier
Kit ContentsBare Evaluation Board AD8040ARZ
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
AD8040AR-EBZ evaluation board is designed to help users evaluate the AD8040. Ths AD8040 is quad rail-to-rail input and output high speed amplifier. The evaluation board is a bare board. The unpopulated board enables users to quickly customize and prototype a variety of op amp circuits, which minimizes risk and reduces time to market.
- There are no components or amplifiers soldered to the board
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Amplifier
Kit Contents
Bare Evaluation Board AD8040ARZ
SVHC
No SVHC (07-Jul-2017)
Silicon Core Number
AD8040ARZ
Application Sub Type
Rail-to-Rail Input/Output Amplifier
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
