Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD8030ARJZ-REEL7
Newark Part No.80AK4589
Your Part Number
409 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.560 |
| 10+ | $3.460 |
| 25+ | $3.180 |
| 50+ | $3.040 |
| 100+ | $2.880 |
| 250+ | $2.820 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD8030ARJZ-REEL7
Newark Part No.80AK4589
No. of Channels2Channels
Gain Bandwidth Product125MHz
Slew Rate Typ63V/µs
Supply Voltage Range2.7V to 12V
Supply Voltage Range2.7V to 12V
IC Case / PackageSOT-23
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Input / Output (RRIO)
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleSOT-23
Automotive Qualification Standard-
Bandwidth125MHz
No. of Amplifiers2 Amplifier
Slew Rate63V/µs
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
63V/µs
Supply Voltage Range
2.7V to 12V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOT-23
Bandwidth
125MHz
Slew Rate
63V/µs
Gain Bandwidth Product
125MHz
Supply Voltage Range
2.7V to 12V
IC Case / Package
SOT-23
Amplifier Type
General Purpose
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
