Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD8030ARJ-EBZCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 18AR3342 |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
1 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.000 |
Price for:Each
Minimum: 1
Multiple: 1
$27.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD8030ARJ-EBZCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 18AR3342 |
| Technical Datasheet | |
| Silicon Manufacturer | Analog Devices |
| Silicon Core Number | AD8030ARJZ |
| Kit Application Type | Amplifier |
| Application Sub Type | Rail-to-Rail Input/Output Amplifier |
| Kit Contents | Evaluation Board AD8030ARJZ |
| Product Range | - |
| SVHC | No SVHC (07-Jul-2017) |
Product Overview
AD8030ARJ-EBZ is an evaluation board for the AD8030, dual rail-to-rail input and output high speed amplifier. Suitable for automotive safety and vision systems, battery-powered instrumentation, filters, A-to-D drivers, buffering applications.
- 2.7V to 12V supply range
- 1.3mA supply current per amplifier
- 125MHz -3dB bandwidth at G = +1
- 60V/µs slew rate
- 80ns settling time to 0.1%
- Offset voltage: 6mV max
- Low input bias current +0.7µA to -1.5µA
- Rail-to-rail input and output(no phase reversal, inputs 200mV beyond rails)
- Operating temperature range from -40°C to +125°C
Technical Specifications
| Silicon Manufacturer | Analog Devices |
|---|---|
| Kit Application Type | Amplifier |
| Kit Contents | Evaluation Board AD8030ARJZ |
| SVHC | No SVHC (07-Jul-2017) |
| Silicon Core Number | AD8030ARJZ |
|---|---|
| Application Sub Type | Rail-to-Rail Input/Output Amplifier |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
