Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD8017ARZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.60AK7193
Your Part Number
100 In Stock
196 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.430 |
| 10+ | $8.120 |
| 25+ | $6.920 |
| 50+ | $6.800 |
| 100+ | $6.680 |
| 250+ | $6.620 |
| 500+ | $6.560 |
Price for:Each
Minimum: 1
Multiple: 1
$10.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD8017ARZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.60AK7193
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product160MHz
Slew Rate Typ1.6kV/µs
Supply Voltage Range± 2.2V to ± 6V
Supply Voltage Range± 2.2V to ± 6V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeCurrent Feedback
Rail to Rail-
Input Offset Voltage1.8mV
Input Bias Current16µA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth160MHz
No. of Amplifiers2 Amplifier
Slew Rate1.6kV/µs
Product Overview
AD8017 is a low cost, dual high speed amplifier capable of driving low distortion signals to within 1V of the supply rail. It is intended for use in single supply xDSL systems where low distortion and low cost are essential. Typical application includes xDSL PCI cards, consumer DSL modems, line driver and video distribution.
- High output drive capability: 20Vp-p differential output voltage, RL = 50 ohm
- 10V p-p single-ended output voltage while delivering 200mA to a 25 ohm load
- Low power operation: 5V to 12V voltage supply at 7mA/Amplifier
- Low distortion: -78dBc at 500KHz SFDR, RL = 100 ohm, VO = 2V p-p
- Low distortion of -58dBc highest harmonic at 1MHz, IO = 270mA
- High speed: 160MHz -3dB bandwidth (G = +2)
- 1600V/µs slew rate and 2ns rise and fall time
- 74ns typ overload recovery at VIN = 5V p-p
- 8 lead SOIC package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
1.6kV/µs
Supply Voltage Range
± 2.2V to ± 6V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
16µA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
Bandwidth
160MHz
Slew Rate
1.6kV/µs
Gain Bandwidth Product
160MHz
Supply Voltage Range
± 2.2V to ± 6V
IC Case / Package
SOIC
Amplifier Type
Current Feedback
Input Offset Voltage
1.8mV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
