Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoAD8009JRTZ-REEL7
Newark Part No.80AK8699
Your Part Number
2,199 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.240 |
| 10+ | $4.000 |
| 25+ | $3.690 |
| 50+ | $3.510 |
| 100+ | $3.350 |
| 250+ | $3.300 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD8009JRTZ-REEL7
Newark Part No.80AK8699
No. of Channels1Channels
Gain Bandwidth Product845MHz
Slew Rate Typ5.5kV/µs
Supply Voltage Range5V to ± 6V
Supply Voltage Range5V to ± 6V
IC Case / PackageSOT-23
No. of Pins5Pins
Amplifier TypeCurrent Feedback
Rail to Rail-
Input Offset Voltage2mV
Input Bias Current50µA
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleSOT-23
Automotive Qualification Standard-
Bandwidth845MHz
No. of Amplifiers1 Amplifier
Slew Rate5.5kV/µs
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
5.5kV/µs
Supply Voltage Range
5V to ± 6V
No. of Pins
5Pins
Rail to Rail
-
Input Bias Current
50µA
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOT-23
Bandwidth
845MHz
Slew Rate
5.5kV/µs
Gain Bandwidth Product
845MHz
Supply Voltage Range
5V to ± 6V
IC Case / Package
SOT-23
Amplifier Type
Current Feedback
Input Offset Voltage
2mV
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability