Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD7945BNZ
Newark Part No.49AK9579
Product RangeSingle 12-Bit Current Output DACs
Your Part Number
6 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.180 |
| 10+ | $16.210 |
| 36+ | $15.490 |
| 54+ | $15.150 |
| 108+ | $14.800 |
| 252+ | $14.460 |
| 504+ | $14.110 |
Price for:Each
Minimum: 1
Multiple: 1
$21.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD7945BNZ
Newark Part No.49AK9579
Product RangeSingle 12-Bit Current Output DACs
Technical Datasheet
Resolution12bit
InterfacesParallel
Supply Voltage Min5.5V
InterfacesParallel
Supply Voltage Range4.5V to 5.5V
Supply Voltage Max3V
Supply Voltage Range4.5V to 5.5V
No. of Channels1Channels
ADC / DAC Case StyleDIP
Output TypeCurrent
IC Case / PackageDIP
Input Channel TypeParallel
No. of Pins20Pins
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSingle 12-Bit Current Output DACs
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
AD7945 is a fast 12-bit multiplying DAC. It has a 12-bit parallel interface. It offer superior speed and power consumption performance. It is widely used in application such as battery-powered instrumentation, laptop computers etc.
- Relative accuracy ±0.5LSB max
- Differential nonlinearity is ±0.5LSB max
- Low power is 5mW typ
- 40ns write pulse width
- Low glitch is 60nV-s with amplifier connected
- Fast settling is 600ns to 0.01%
- Linearity error is ±0.5LSB
- Nominal supply voltage is +5V
- Operating temperature is –40°C to +85°C
- Packaging style is plastic DIP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Resolution
12bit
Supply Voltage Min
5.5V
Supply Voltage Range
4.5V to 5.5V
Supply Voltage Range
4.5V to 5.5V
ADC / DAC Case Style
DIP
IC Case / Package
DIP
No. of Pins
20Pins
Operating Temperature Min
-40°C
Product Range
Single 12-Bit Current Output DACs
SVHC
No SVHC (04-Feb-2026)
Interfaces
Parallel
Interfaces
Parallel
Supply Voltage Max
3V
No. of Channels
1Channels
Output Type
Current
Input Channel Type
Parallel
IC Mounting
Through Hole
Operating Temperature Max
85°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
