Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoAD7945ARSZ-B
Newark Part No.49AK9578
Product Range12-bit Voltage Output DACs
Your Part Number
Technical Datasheet
66 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.660 |
| 10+ | $13.160 |
| 25+ | $12.290 |
| 50+ | $11.410 |
| 132+ | $10.540 |
| 264+ | $10.380 |
Price for:Each
Minimum: 1
Multiple: 1
$18.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD7945ARSZ-B
Newark Part No.49AK9578
Product Range12-bit Voltage Output DACs
Technical Datasheet
Resolution (Bits)12bit
Sampling Rate-
Data InterfaceParallel
Supply Voltage Range3V to 5.5V
Supply Voltage Range3V to 5.5V
ADC / DAC Case StyleSSOP
No. of Pins20Pins
Input Channel TypeParallel
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range12-bit Voltage Output DACs
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
AD7945 is a fast 12-bit multiplying DAC. It has a 12-bit parallel interface. It offer superior speed and power consumption performance. It is widely used in application such as battery-powered instrumentation, laptop computers etc.
- Relative accuracy ±0.5LSB max
- Differential nonlinearity is ±0.5LSB max
- Low power is 5mW typ
- 40ns write pulse width
- Low glitch is 60nV-s with amplifier connected
- Fast settling is 600ns to 0.01%
- Linearity error is ±1LSB
- Nominal supply voltage is +3.3V to +5V
- Operating temperature is –40°C to +85°C
- Packaging style is SSOP (shrink small outline package)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Resolution (Bits)
12bit
Data Interface
Parallel
Supply Voltage Range
3V to 5.5V
No. of Pins
20Pins
Operating Temperature Min
-40°C
Product Range
12-bit Voltage Output DACs
MSL
MSL 1 - Unlimited
Sampling Rate
-
Supply Voltage Range
3V to 5.5V
ADC / DAC Case Style
SSOP
Input Channel Type
Parallel
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability