Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD7918WYRUZ-REELCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.09AN2942
Product Range8 Channel 10-Bit SAR ADCs
Your Part Number
2,500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.060 |
| 25+ | $10.820 |
| 50+ | $10.260 |
| 100+ | $9.220 |
| 250+ | $8.450 |
| 500+ | $7.570 |
| 1000+ | $7.190 |
| 2500+ | $6.760 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$12.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD7918WYRUZ-REELCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.09AN2942
Product Range8 Channel 10-Bit SAR ADCs
Resolution10bit
Sampling Rate1MSPS
Input Channel TypeSingle Ended
Supply Voltage TypeSingle
InterfacesDSP, Microwire, QSPI, SPI
Supply Voltage Min2.7V
Supply Voltage Max5.25V
ADC / DAC Case StyleTSSOP
No. of Pins20Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range8 Channel 10-Bit SAR ADCs
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
10bit
Input Channel Type
Single Ended
Interfaces
DSP, Microwire, QSPI, SPI
Supply Voltage Max
5.25V
No. of Pins
20Pins
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Sampling Rate
1MSPS
Supply Voltage Type
Single
Supply Voltage Min
2.7V
ADC / DAC Case Style
TSSOP
Operating Temperature Min
-40°C
Product Range
8 Channel 10-Bit SAR ADCs
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
