Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD7819YNZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 78AK2457 |
| Product Range | Single 8-Bit SAR ADCs |
| Your Part Number |
283 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.600 |
| 10+ | $10.710 |
| 25+ | $9.990 |
| 50+ | $9.590 |
| 100+ | $9.190 |
| 250+ | $8.820 |
Price for:Each
Minimum: 1
Multiple: 1
$13.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD7819YNZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 78AK2457 |
| Product Range | Single 8-Bit SAR ADCs |
| ADC Architecture | SAR |
| Resolution | 8bit |
| Sampling Rate | 200kSPS |
| No. of Channels | 1Channels |
| Supply Voltage Type | Single |
| Input Channel Type | Single Ended |
| Interfaces | Parallel |
| Supply Voltage Min | 2.7V |
| Supply Voltage Max | 5.5V |
| ADC / DAC Case Style | DIP |
| IC Case / Package | PDIP |
| No. of Pins | 16Pins |
| IC Mounting | Through Hole |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | Single 8-Bit SAR ADCs |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| ADC Architecture | SAR |
|---|---|
| Sampling Rate | 200kSPS |
| Supply Voltage Type | Single |
| Interfaces | Parallel |
| Supply Voltage Max | 5.5V |
| IC Case / Package | PDIP |
| IC Mounting | Through Hole |
| Operating Temperature Max | 125°C |
| MSL | MSL 1 - Unlimited |
| Resolution | 8bit |
|---|---|
| No. of Channels | 1Channels |
| Input Channel Type | Single Ended |
| Supply Voltage Min | 2.7V |
| ADC / DAC Case Style | DIP |
| No. of Pins | 16Pins |
| Operating Temperature Min | -40°C |
| Product Range | Single 8-Bit SAR ADCs |
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
