
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD780BRZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 60AK7071 |
| Product Range | AD780 Series |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $28.420 |
| 5+ | $25.670 |
| 10+ | $22.910 |
| 25+ | $21.950 |
| 50+ | $21.000 |
| 100+ | $20.040 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD780BRZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 60AK7071 |
| Product Range | AD780 Series |
| Technical Datasheet | |
| Voltage Reference Type | Series - Programmable |
| Product Range | AD780 Series |
| Reference Voltage Min | 2.999V |
| Reference Voltage Max | 3.001V |
| Initial Accuracy | 1mV |
| Temperature Coefficient | 3ppm/°C |
| IC Case / Package | NSOIC |
| No. of Pins | 8Pins |
| IC Mounting | Surface Mount |
| Input Voltage Max | 36V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| Reference Voltage | 2.5V, 3V |
| Voltage Reference Case Style | NSOIC |
Product Overview
AD780 is an ultrahigh precision band gap voltage reference. The low initial error and temperature drift is combined with low output noise and it has an ability to drive any value of capacitance to make the reference voltage ideal choice for enhancing performance of high resolution analog-to-digital converters (ADCs) and digital-to-analog converters (DACs), and for any general-purpose precision reference application. It can be used to source or sink upto 10mA, and can be used in series or shunt mode, thus allowing positive or negative output voltages without external components.
- Pin programmable 2.5V or 3.0V output
- High accuracy is 2.5V or 3.0V ±1mV max
- Series or shunt mode operation (±2.5 V, ±3.0 V)
- Low noise is 100nV/√Hz
- Noise reduction capability
- Low quiescent current is 1mA max
- Output trim capability
- Plug-in upgrade for present references, temperature output pin
- Initial error is ±1.0mV, temperature coefficient is 3ppm/°C
- Operating temperature is −40°C to +85°C, package style is 8-lead SOIC-N
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Voltage Reference Type | Series - Programmable |
|---|---|
| Reference Voltage Min | 2.999V |
| Initial Accuracy | 1mV |
| IC Case / Package | NSOIC |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Reference Voltage | 2.5V, 3V |
| Product Range | AD780 Series |
|---|---|
| Reference Voltage Max | 3.001V |
| Temperature Coefficient | 3ppm/°C |
| No. of Pins | 8Pins |
| Input Voltage Max | 36V |
| Operating Temperature Max | 85°C |
| MSL | MSL 1 - Unlimited |
| Automotive Qualification Standard | - |
| Voltage Reference Case Style | NSOIC |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
