Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD7804BRZCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.01AM3214
Product RangeQuad 10-Bit Voltage Output DACs
Your Part Number
39 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.220 |
| 5+ | $25.510 |
| 10+ | $22.800 |
| 25+ | $20.500 |
| 50+ | $20.070 |
| 100+ | $19.630 |
| 250+ | $19.240 |
Price for:Each
Minimum: 1
Multiple: 1
$28.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD7804BRZCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.01AM3214
Product RangeQuad 10-Bit Voltage Output DACs
Resolution10bit
InterfacesSerial
InterfacesSerial
Supply Voltage Min5V
Supply Voltage Range3.3V to 5V
Supply Voltage Max3.3V
Supply Voltage Range3.3V to 5V
ADC / DAC Case StyleWSOIC
No. of Channels4Channels
Output TypeVoltage
IC Case / PackageWSOIC
Input Channel TypeSerial
No. of Pins16Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeQuad 10-Bit Voltage Output DACs
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
10bit
Interfaces
Serial
Supply Voltage Range
3.3V to 5V
Supply Voltage Range
3.3V to 5V
No. of Channels
4Channels
IC Case / Package
WSOIC
No. of Pins
16Pins
Operating Temperature Min
-40°C
Product Range
Quad 10-Bit Voltage Output DACs
SVHC
No SVHC (04-Feb-2026)
Interfaces
Serial
Supply Voltage Min
5V
Supply Voltage Max
3.3V
ADC / DAC Case Style
WSOIC
Output Type
Voltage
Input Channel Type
Serial
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
