Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD7787BRMZ-RLCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel78AK2455RL
Cut Tape78AK2455
Product RangeSingle 24-Bit Delta-Sigma ADCs
Your Part Number
2,042 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $16.680 | $16.68 |
| Total Price | $16.68 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $16.680 |
| 10+ | $13.230 |
| 25+ | $12.360 |
| 50+ | $12.080 |
| 100+ | $11.800 |
| 250+ | $11.690 |
| 500+ | $11.580 |
| 1000+ | $11.540 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD7787BRMZ-RLCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel78AK2455RL
Cut Tape78AK2455
Product RangeSingle 24-Bit Delta-Sigma ADCs
ADC ArchitectureDelta-Sigma
Resolution24bit
Sampling Rate-
No. of Channels1Channels
Supply Voltage TypeSingle
Input Channel TypeDifferential, Single Ended
InterfacesDSP, Microwire, QSPI, SPI
Supply Voltage Min2.5V
Supply Voltage Max5.25V
ADC / DAC Case StyleMSOP
IC Case / PackageMSOP
No. of Pins10Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeSingle 24-Bit Delta-Sigma ADCs
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
ADC Architecture
Delta-Sigma
Sampling Rate
-
Supply Voltage Type
Single
Interfaces
DSP, Microwire, QSPI, SPI
Supply Voltage Max
5.25V
IC Case / Package
MSOP
IC Mounting
Surface Mount
Operating Temperature Max
105°C
MSL
MSL 1 - Unlimited
Resolution
24bit
No. of Channels
1Channels
Input Channel Type
Differential, Single Ended
Supply Voltage Min
2.5V
ADC / DAC Case Style
MSOP
No. of Pins
10Pins
Operating Temperature Min
-40°C
Product Range
Single 24-Bit Delta-Sigma ADCs
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
