Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD7694ARMZRL7Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | Re-Reel78AK2453RL Cut Tape78AK2453 |
| Product Range | Single 16-Bit SAR ADCs |
| Your Part Number |
102 In Stock
1,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $27.730 | $27.73 |
| Total Price | $27.73 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $27.730 |
| 25+ | $21.000 |
| 50+ | $20.490 |
| 100+ | $19.980 |
| 250+ | $19.580 |
| 500+ | $19.180 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD7694ARMZRL7Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | Re-Reel78AK2453RL Cut Tape78AK2453 |
| Product Range | Single 16-Bit SAR ADCs |
| ADC Architecture | SAR |
| Resolution | 16bit |
| Sampling Rate | 250kSPS |
| No. of Channels | 1Channels |
| Supply Voltage Type | Single |
| Input Channel Type | Pseudo Differential |
| Interfaces | DSP, Microwire, QSPI, SPI |
| Supply Voltage Min | 2.7V |
| ADC / DAC Case Style | MSOP |
| Supply Voltage Max | 5.25V |
| IC Case / Package | MSOP |
| No. of Pins | 8Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | Single 16-Bit SAR ADCs |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| ADC Architecture | SAR |
|---|---|
| Sampling Rate | 250kSPS |
| Supply Voltage Type | Single |
| Interfaces | DSP, Microwire, QSPI, SPI |
| ADC / DAC Case Style | MSOP |
| IC Case / Package | MSOP |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| MSL | MSL 1 - Unlimited |
| Resolution | 16bit |
|---|---|
| No. of Channels | 1Channels |
| Input Channel Type | Pseudo Differential |
| Supply Voltage Min | 2.7V |
| Supply Voltage Max | 5.25V |
| No. of Pins | 8Pins |
| Operating Temperature Min | -40°C |
| Product Range | Single 16-Bit SAR ADCs |
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
