Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD7665ASTZRLCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel78AK2452RL
Cut Tape78AK2452
Product RangeQuad 16-Bit SAR ADCs
Your Part Number
1,194 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $58.400 | $58.40 |
| Total Price | $58.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $58.400 |
| 500+ | $40.830 |
| 1000+ | $40.010 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD7665ASTZRLCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel78AK2452RL
Cut Tape78AK2452
Product RangeQuad 16-Bit SAR ADCs
ADC ArchitectureSAR
Resolution16bit
Sampling Rate570kSPS
No. of Channels4Channels
Supply Voltage TypeSingle
Input Channel TypeBipolar, Unipolar
InterfacesMicrowire, Parallel, QSPI, SPI
Supply Voltage Min4.75V
Supply Voltage Max5.25V
ADC / DAC Case StyleLQFP
IC Case / PackageLQFP
No. of Pins48Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeQuad 16-Bit SAR ADCs
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
ADC Architecture
SAR
Sampling Rate
570kSPS
Supply Voltage Type
Single
Interfaces
Microwire, Parallel, QSPI, SPI
Supply Voltage Max
5.25V
IC Case / Package
LQFP
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Resolution
16bit
No. of Channels
4Channels
Input Channel Type
Bipolar, Unipolar
Supply Voltage Min
4.75V
ADC / DAC Case Style
LQFP
No. of Pins
48Pins
Operating Temperature Min
-40°C
Product Range
Quad 16-Bit SAR ADCs
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
