
Need more?
| Quantity | Price |
|---|---|
| 1+ | $13.500 |
| 10+ | $10.630 |
| 25+ | $9.240 |
| 74+ | $8.910 |
| 111+ | $8.570 |
| 259+ | $8.240 |
Product Information
Product Overview
AD7628 is a monolithic dual 8-bit digital/analog converter featuring excellent DAC-to-DAC matching. Separate on-chip latches are provided for each DAC to allow easy microprocessor interface. Data is transferred into either of the two DAC data latches via a common 8-bit TTL/CMOS compatible input port. Control input DAC A/DAC B determines which DAC is to be loaded. The device’s load cycle is similar to the write cycle of a random access memory, and the device is bus compatible with most 8-bit microprocessors, including 6502, 6809, 8085, Z80. Both DACs offer excellent four quadrant multiplication characteristics with a separate reference input and feedback resistor for each DAC. It is widely used in application such as disk drives, programmable filters, X-Y graphics, gain/attenuation etc.
- On-chip latches for both DACs
- Supply operation is +12V to +15V
- DACs matched to 1%
- TTL/CMOS compatible from +12V to +15V
- Latch free (protection schottkys not required)
- Harmonic distortion is -85dB typical at (TA = +25°C)
- Relative accuracy is ±1/2LSB maximum
- Gain error is ±2LSB maximum
- Operating temperature is -40°C to +85°C
- Package style is SOIC
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
8bit
CMOS, Parallel, TTL
10.8V
10.8V to 15.75V
WSOIC
WSOIC
20Pins
-40°C
Dual 8-Bit Current Output DACs
MSL 1 - Unlimited
CMOS, Parallel, TTL
15.75V
10.8V to 15.75V
2Channels
Current
Parallel
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
