
Need more?
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $33.630 | $14.880 |
| 5+ | $30.900 | $14.880 |
| 10+ | $28.160 | $14.880 |
| 25+ | $25.560 | $14.880 |
| 98+ | $24.950 | $14.880 |
| 147+ | $24.330 | $14.880 |
Product Information
Product Overview
AD7545A is a 12bit CMOS multiplying DAC with internal data latches. This new design features a WR pulse width of 100ns, which allows interfacing to a much wider range of fast 8-bit and 16bit microprocessors. It is loaded by a single 12bit-wide word under the control of the CS and WR inputs; tying these control inputs low makes the input latches transparent, allowing unbuffered operation of the DAC.
- Improved version of AD7545
- Fast interface timing
- Low cost
- Relative accuracy (TMIN–TMAX) is ±1/2
- Gain error (TMIN–TMAX) is ±4LSB maximum
- Operating temperature is 0°C to +70°C
- Package style is plastic leaded chip carrier (PLCC)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
CMOS, Parallel, TTL
4.75V
5V to 15V
DIP
Parallel
20Pins
0°C
Single 12-Bit Current Output DACs
MSL 1 - Unlimited
CMOS, Parallel, TTL
5.25V
5V to 15V
1Channels
Current
DIP
Through Hole
70°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
